
100mA fixed positive linear voltage regulator with a 12V output voltage and 5% accuracy. Features a 1.7V dropout voltage, 42dB PSRR, and 6mA quiescent current. Operates from a 14.5V to 27V input voltage range and is available in an 8-SOIC package. Designed for a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments UA78L12ACDR technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 14.5V |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L12ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.