
Texas Instruments UA78L09ACDRE4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L09ACDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
