
8V positive linear voltage regulator, 100mA output current, 3-pin SOT-89 package. Features a 23V maximum input voltage, 1.7V dropout voltage, and 5% output voltage accuracy. Operates from -40°C to 125°C with a 46dB PSRR. Surface mount component supplied on tape and reel.
Texas Instruments UA78L08ACPK technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8.3V |
| Min Output Voltage | 7.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L08ACPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.