
Positive fixed 8V linear voltage regulator, offering 100mA output current with a 46dB PSRR. Features a 23V maximum input voltage and operates within a -40°C to 125°C temperature range. This lead-free, RoHS compliant component is housed in a TO-92-3 package.
Texas Instruments UA78L08ACLPE3 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L08ACLPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
