
8V fixed positive linear voltage regulator, delivering up to 100mA output current. Features a 1.7V dropout voltage and a maximum input voltage of 23V, operating from 10.5V to 23V. This 1-channel IC offers 5% accuracy and a PSRR of 46dB. Encased in an 8-SOIC package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments UA78L08ACD technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Nominal Output Voltage | 8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L08ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.