
Positive fixed 6.2V output linear voltage regulator, delivering up to 100mA output current. Features a 1.7V dropout voltage and a maximum input voltage of 20V, operating from 8.5V to 20V. This surface mount component offers 5% output voltage accuracy and a 48dB PSRR. Designed for a wide operating temperature range of -40°C to 125°C, it is RoHS compliant and lead-free. Packaged in a 3-SOT-89 case, supplied on tape and reel.
Texas Instruments UA78L06ACPKG3 technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 6.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 3.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L06ACPKG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
