
100mA, positive, fixed output linear voltage regulator with a nominal output voltage of 6.2V and 5% accuracy. Features a maximum input voltage of 20V, a dropout voltage of 1.7V, and a quiescent current of 3.9mA. Operates across a temperature range of -40°C to 125°C. Packaged in a 3-pin SOT-89 surface mount configuration, measuring 4.5mm in length, 2.5mm in width, and 1.5mm in height. RoHS compliant and lead-free.
Texas Instruments UA78L06ACPK technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 6.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 6.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6.2V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 3.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L06ACPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
