
Positive fixed 5V output linear voltage regulator, offering 100mA maximum output current. Features a 10% output voltage accuracy and a 1.7V dropout voltage. Operates with a minimum input voltage of 7V and a maximum input voltage of 20V. Packaged in a TO-92 case, this RoHS compliant component has a maximum operating temperature of 125°C.
Texas Instruments UA78L05CLP technical specifications.
| Accuracy | 10% |
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 10% |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Weight | 0.00752oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05CLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
