Texas Instruments UA78L05ACLPRE4 technical specifications.
| Package/Case | TO-92 |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05ACLPRE4 to view detailed technical specifications.
No datasheet is available for this part.