
Positive fixed 5V linear voltage regulator with a 100mA output current capability. Features a 2V dropout voltage and a maximum input voltage of 20V. Operates across a wide temperature range from -40°C to 125°C with 5% output voltage accuracy. Housed in a TO-92 package, this RoHS compliant component offers a Power Supply Rejection Ratio of 49dB.
Texas Instruments UA78L05ACLP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 2V |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05ACLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.