Positive fixed 2.6V output linear voltage regulator, delivering up to 100mA output current. Features a 1.7V dropout voltage and a maximum input voltage of 20V. Operates across a wide temperature range of -40°C to 125°C with 5% accuracy. Packaged in a 3-pin TO-92 case, this RoHS compliant component is ideal for power management applications.
Texas Instruments UA78L02ACLPE3 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L02ACLPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.