Positive fixed output voltage regulator, 2.6V, with a maximum output current of 100mA. Features a 5% accuracy and a maximum input voltage of 20V, operating from a minimum input of 4.75V. This surface mount component is housed in an 8-SOIC package, suitable for operation between -40°C and 125°C. It offers a Power Supply Rejection Ratio (PSRR) of 51dB and is lead-free and RoHS compliant.
Texas Instruments UA78L02ACDG4 technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L02ACDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
