
Positive fixed output linear voltage regulator, offering a 2.6V output voltage with 5% accuracy and a maximum output current of 100mA. Features a dropout voltage of 1.7V, a minimum input voltage of 4.75V, and a maximum input voltage of 20V. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-SOIC case, this lead-free component is RoHS compliant.
Texas Instruments UA78L02ACD technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 2.6V |
| Nominal Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L02ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.