
Positive fixed output linear voltage regulator with a 5V nominal output voltage and 1.5A maximum output current. Features a 2V dropout voltage and a wide input voltage range from 7V to 25V. Operates across a temperature range of 0°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration.
Texas Instruments UA7805CKCT technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 4.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.45mm |
| Weight | 0.211644oz |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7805CKCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
