
General-purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel, bipolar IC offers a voltage gain of 106.02dB, a slew rate of 0.5V/µs, and an output current of 25mA per channel. It operates with a dual supply voltage range from 3.5V to 18V, drawing 1.7mA of operating supply current. The component is housed in an 8-SOIC package, is lead-free and RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Texas Instruments UA741CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA741CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
