Medi Kabel U49 34 05 31 technical specifications.
| Maximum Outer Diameter (mm) | 4.7 |
| Type | Data Cable |
| Number of Conductors | 5 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel U49 34 05 31 to view detailed technical specifications.
No datasheet is available for this part.