This 150uF surface mount tantalum capacitor has a voltage rating of 6VDC and a tolerance of 10%. It has a low ESR of 0.7 and a leakage current of 9. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C.
AVX TBWD157K006CSSZ9000 technical specifications.
| Capacitance | 150uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.