This Panasonic aluminum electrolytic capacitor features a capacitance of 0.12F with a tolerance of 20% and a DC rated voltage of 25VDC. It has an ESR of 0.009 and a ripple current of 16110. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates between -40°C and 105°C.
Panasonic EEGBA1E124GGM technical specifications.
| Capacitance | 0.12F |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.009Ohm |
| Ripple Current | 16110mA |
| Lifetime | 2000h |
| Size | 63.5 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1E124GGM to view detailed technical specifications.
No datasheet is available for this part.