Calogic U440 technical specifications.
| Package/Case | TO-71 |
| Drain to Source Voltage (Vdss) | 10V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Calogic U440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.