Microchip U4089B-PFNG3Y technical specifications.
| Package/Case | SSOP |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.05mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip U4089B-PFNG3Y to view detailed technical specifications.
No datasheet is available for this part.