Calogic U406 technical specifications.
| Drain to Source Voltage (Vdss) | 15V |
| Gate to Source Voltage (Vgs) | 50V |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Calogic U406 to view detailed technical specifications.
No datasheet is available for this part.