Vishay U404 technical specifications.
| Package/Case | TO-71 |
| Drain to Source Resistance | 250R |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay U404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.