
Texas Instruments U403 technical specifications.
| Package Family Name | TO-71 |
| Package/Case | TO-71 |
| Pin Count | 7 |
| PCB | 7 |
| Mounting | Through Hole |
| Channel Type | N |
| Configuration | Dual |
| Cage Code | 01295 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments U403 to view detailed technical specifications.
No datasheet is available for this part.