Microchip U2896B-MFCG3 technical specifications.
| Type | PLL |
| Number of Elements per Chip | 1 |
| Maximum Input Frequency | 600MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip U2896B-MFCG3 to view detailed technical specifications.
No datasheet is available for this part.