The CDR32BP911BKURAR is a 100VDC ceramic chip capacitor with a capacitance of 910pF and a tolerance of 10%. It has a dielectric of BP and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for microwave applications and has a termination style of pad.
Vishay CDR32BP911BKURAR technical specifications.
| Capacitance | 910pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP911BKURAR to view detailed technical specifications.
No datasheet is available for this part.