This 4-position receptacle connector features an aluminium body with electroless nickel plating and copper alloy contacts with gold plating. It meets the military standard MIL-DTL-38999 and has a jam nut package type. The connector has 4 contacts and positions, making it suitable for various applications.
TE Connectivity D38999/24FC4SB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24FC4SB-LC to view detailed technical specifications.
No datasheet is available for this part.