
This through hole socket strip features a right angle body orientation with a terminal pitch of 2.54mm and a product length of 91.95mm. It is designed for mounting through holes and has a termination method of solder. The socket strip has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 4.7 amps per contact. It is rated for a maximum voltage of 655VDC or 465VAC.
Samtec SSW-136-03-L-D-RA-N technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 91.95 |
| Product Depth (mm) | 12.57 |
| Product Height (mm) | 4.95 |
| Tail Length (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-136-03-L-D-RA-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.