Ferroxcube U25/16/6-3C81 technical specifications.
| Type | U Core |
| Product Length | 25.4mm |
| Product Depth | 6.4mm |
| Height | 15.9mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube U25/16/6-3C81 to view detailed technical specifications.
No datasheet is available for this part.