
Texas Instruments TXS0101DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 24Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 260ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0101DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
