
1-channel, bidirectional voltage level translator IC in a 6-pin SOT-23 surface mount package. Features a maximum operating temperature of 85°C and a minimum of -40°C, with supply voltages ranging from 1.65V to 5.5V. Supports data rates up to 24Mbps with a propagation delay of 260ns. Offers 1mA low-level output current and 50mA output current capability. RoHS compliant and lead-free.
Texas Instruments TXS0101DBVR technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 24Mbps |
| Height | 1.3mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Output Current | 50mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 260ns |
| Weight | 0.000229oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0101DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.