
Texas Instruments TXB0104ZXUR technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0104ZXUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.