Red LED Emitter, 5mm, 4850mcd, 626nm, Through Hole
Red Uni-Color LED 639nm, 5mm T-1 3/4, Through Hole, 2-Pin
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Cable tie natural 290 mm x3.5 mm, TY300-40-100, Thomas&Betts
Cable tie natural 291 mm x4.6 mm, TY300-50-100, Thomas&Betts
Red LED Emitter, 5mm, 15°, 630nm, 2.15V, 20mA, Through Hole
General Cable, 289.56mm Long, 1.6mm Diameter, Polyamide, Halogen Free
5mm Red Orange LED Emitter, 617nm, 4850mcd, Through Hole
Cable tie blue 291 mm x4.6 mm, TY300-50-6-100, Thomas&Betts
Nylon Cable Tie, 100mm, Green, 1.2mm Thickness
Single Color LED, Red Orange, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Nylon Cable Tie, 1.2mm Thickness, Yellow, -40°C to 85°C
Red LED Emitter, 5mm, 50mA, 4850mcd, Through Hole
Cable tie natural 291 mm x4.6 mm, TY300-50-39-100, Thomas&Betts
Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
THOMAS & BETTS TY300-50-100C Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 291 mm, 4.6 mm, 76 mm
Orange LED Emitter 590nm 30° Through Hole Radial 50mA
PRO POWER TY300-40-100MC Cable Tie, Natural
Radial LED, Orange, 12.21mm Height, 1.3lm Luminous Flux, Through Hole Mount