
Video decoder IC featuring 2 analog inputs and 11-bit resolution. This surface mount component offers 2 A/D converters with a 30MS/s sampling rate. Operating voltage is 3.3V, with a maximum supply voltage of 3.6V and typical operating current of 6mA. Packaged in an 80-pin HTQFP, it operates between 0°C and 70°C.
Texas Instruments TVP5147M1PFP technical specifications.
| Package/Case | HTQFP |
| Height | 1.05mm |
| Input Format | Analog |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 490mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 490mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Supply Current | 39mA |
| Termination | SMD/SMT |
| Weight | 0.012984oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5147M1PFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
