Environmentally resistant circular receptacle with 6 positions and 6 contacts. Features a straight, shielded orientation with a jam nut mount for panel or bulkhead installation. Constructed with an aluminum shell and body, both cadmium plated, and utilizes gold-plated copper alloy contacts. Operating temperature range is -65°C to 175°C, adhering to MIL-DTL-38999 Series III standards.
Amphenol TV07RW-9-35S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.97mm |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-9-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.