
Texas Instruments TUSB9261PVP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 1 |
| Operating Supply Current | 291mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.017506oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB9261PVP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
