
Texas Instruments TUSB7320IRKMR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TUSB7320 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB7320IRKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
