Texas Instruments TSW40RF82EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC32RF45/DAC38RF82 |
| Supported Device Technology | ADC/DAC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 14 |
| Sampling Rate | 3G/9GSPS |
| IDE | Graphic User Interface |
| Daughter Cards | No |
| Support FPGA | Yes |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TSW40RF82EVM to view detailed technical specifications.
No datasheet is available for this part.