Vishay TSUS5202-AS12 technical specifications.
| Lens Style | Colored, Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSUS5202-AS12 to view detailed technical specifications.
No datasheet is available for this part.