
Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79
Beta Transformer Technology TST-9017 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 15.88 |
| Length | 15.88 |
| Number of Functions | 1 |
| Height | 7.11 |
| Output Risetime Max | 250 ns |
| Impedance Min | 3,000 |
| Turns Ratio (Np:Ns) | 1:2.5; 1:1.79 |
| Terminal Finish | Tin/Lead (Sn/Pb) |
| Transformer Type | Pulse Transformer |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Beta Transformer Technology TST-9017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.