
The TST-9000 series of transformers provide the turns ratio configurations, component isolation, and common mode rejection ratio characteristics necessary for MIL-STD-1553A and B compliance. The step-up and step-down ratios that are available with the TST-9000 series complement DDC’s entire MIL-STD-1553 product line. These transformers are low-profile, dual modular units, made to couple into data bus redundant systems. They have excellent isolation within the dual package and are multi-tapped to accommodate existing system configurations. Encapsulated in accordance with MIL-PRF-21038, their SN63 solder dipped copper clad steel leads conveniently accommodate printed circuit board mounting. Sinusoidal or trapezoidal waveforms are accurately processed, making the TST-9000 series of transformers an excellent choice for any MIL-STD-1553A or B application.
Beta Transformer Technology TST-9007 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 15.88 |
| Length | 15.88 |
| Number of Functions | 1 |
| Height | 7.11 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Beta Transformer Technology TST-9007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.