Amphenol TST-10 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TST-10 to view detailed technical specifications.
No datasheet is available for this part.