Knitter-Switch TSSL 3WOO technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Orange |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch TSSL 3WOO to view detailed technical specifications.
No datasheet is available for this part.