
Stmicroelectronics TSM102ID technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSM102ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
