
12-bit resistive touch screen controller featuring I2C, Serial, and 2-Wire interfaces. This surface mount device operates from 1.2V to 3.6V with a sampling rate of 1 kS/s and a low operating supply current of 797µA. Encased in a 4mm x 4mm QFN package with a height of 0.73mm, it offers 12-bit resolution and is RoHS compliant.
Texas Instruments TSC2004IRTJT technical specifications.
| Package/Case | QFN |
| Height | 0.73mm |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 797uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2004IRTJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
