
Triple port cable transceiver/arbiter operating at 800Mbps. Features 3 transceivers, 3 receivers, and 1 transmitter. Housed in a 80-pin HTQFP package with dimensions of 12.2mm (L) x 12.2mm (W) x 1.05mm (H). Supports a supply voltage range of 3V to 3.6V with a typical operating supply current of 120mA. Operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TSB81BA3EPFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 800Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 3 |
| Number of Transmitters | 1 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Weight | 0.013051oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB81BA3EPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
