Vishay TSAL6100X01 technical specifications.
| Forward Current | 100mA |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSAL |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSAL6100X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.