
Quad precision operational amplifier featuring rail-to-rail input and output. This surface-mount device offers a 4 MHz gain bandwidth product and operates from a 2.7V to 12V single supply. Housed in a 14-pin TSSOP package with gull-wing leads, it boasts a maximum input offset voltage of 0.5mV at 5V and a maximum input bias current of 0.055uA at 5V. Operating temperature range is -40°C to 125°C.
Stmicroelectronics TS9224IPT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 4MHz |
| Maximum Input Offset Voltage | 0.5@5VmV |
| Maximum Input Offset Current | 0.03@5VuA |
| Maximum Input Bias Current | 0.055@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5|9V |
| Maximum Single Supply Voltage | 12V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | 12V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TS9224IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.