
Dual-channel operational amplifier featuring rail-to-rail output and high output current (80mA per channel). Offers a 4MHz gain bandwidth product and a 1.3V/µs slew rate. Input offset voltage is 500µV with a 55nA input bias current. Operates from a 2.7V to 12V supply range. Packaged in a lead-free SOIC for surface mounting.
Stmicroelectronics TS9222IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 900uA |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS9222IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
