
Quad operational amplifier featuring CMOS technology for low power consumption. This general-purpose op-amp offers a 1.4MHz bandwidth and a 1MHz gain bandwidth product. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 16V, with a typical operating supply voltage of 8V and a low operating supply current of 400µA. Key specifications include a 150pA input bias current, 5mV input offset voltage, 85dB common mode rejection ratio, and a 0.8V/µs slew rate. Packaged in a surface-mount SO case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Stmicroelectronics TS914AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.65mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 8V |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.4mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 8.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS914AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
