Stmicroelectronics TS864IYDT technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS864IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.